B&R X67 Series I/O Module for Use with PLC

Subtotal (1 unit)*

£749.61

(exc. VAT)

£899.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£749.61

*price indicative

RS Stock No.:
594-603
Mfr. Part No.:
X67SM4320
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

I/O Module

Product Type

I/O Module

Series

X67

For Use With

PLC

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Stepper motor module is used to control up to 4 stepper motors with a rated voltage of 24 VDC ±25% at a motor current up to 1 A (1.5 A peak). By individually adjusting the coil currents, the motor is only operated with the current it actually needs. This simplifies selection of the available motors and prevents unnecessary heating. Because the latter reduces energy consumption and thermal load, the effects are positive on the lifespan of the complete system. Complete flexibility is achieved by using the values for holding current, boost current and continuous current, which are completely independent of each other. The current for micro steps is automatically adjusted to the configured current values.

Current value resolution of 1%

38.5 kHz PWM frequency

256 micro steps

Stall detection

Complete integration in Automation Studio and CNC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy