B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-602
- Mfr. Part No.:
- X67SM2446-1
- Brand:
- B&R
Subtotal (1 unit)*
£649.62
(exc. VAT)
£779.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £649.62 |
*price indicative
- RS Stock No.:
- 594-602
- Mfr. Part No.:
- X67SM2446-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Double Motor Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc, 38.5V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Double Motor Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc, 38.5V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Stepper motor module is used to control stepper motors with a nominal voltage of 24 to 48 VDC (±25%) at a motor current up to 4 A (8 A peak). In addition, this module has 6 digital inputs that can be used as limit switches or encoder inputs. Due to the individual adjustment of the coil currents, the motor is only operated with the current it actually needs. This simplifies the selection of the available motors and prevents unnecessary heating. Because this affects energy consumption and thermal load, the effects are positive on the service life of the complete system. Complete flexibility is achieved through the use of independently adjustable holding, maximum and nominal current values. The current for micro steps is automatically adjusted to the configured current values.
Integrated motor detection
256 micro steps per step
Stall detection
Complete integration in Automation Studio and CNC applications
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Bus Connector for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R X67 Series Labelling Strip for Use with X67 Modules
