B&R X67 Systems Series PLC Accessory, 2 Inputs, 2 Outputs, 24 V dc

Subtotal (1 unit)*

£380.78

(exc. VAT)

£456.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£380.78

*price indicative

RS Stock No.:
594-447
Mfr. Part No.:
X67AM1323
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

PLC Accessory

Series

X67 Systems

Mount Type

Screw

For Use With

PLC

Supply Voltage

24 V dc

Number of Inputs

2

Number of Outputs

2

Power Rating

3W

Hazardous Area Certification

ATEX

Standards/Approvals

CE, UL

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH I/O module includes 2 analog inputs and 2 analog outputs each with a 0 to 20 mA range and 12-bit digital converter resolution. It features configurable digital input filters very short cycle times and optimal shield grounding on all channels.

Maximum voltage drop for short-circuit protection at 0.5 A is 2 VDC

Maximum summation current is 0.5 A

Short-circuit proof

Recently viewed