B&R X20CA0X48 Series USB Cable for Use with PLC

Subtotal (1 unit)*

£143.11

(exc. VAT)

£171.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.11

*price indicative

RS Stock No.:
594-524
Mfr. Part No.:
X20CA0X48.0200
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

USB Cable

Accessory Type

Connecting Cable

Series

X20CA0X48

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

30V

COO (Country of Origin):
CN
The B&R Industrial Automation GmbH Link attachment cable open-ended on one side with a length of 20 m, flame retardant according to VW-1 and FT1. It features a USB A male connection, paired shield with aluminum foil, and twisted pair wires. Designed for a maximum operating voltage of 30 V.

Material is polyvinyl chloride PVC

Color is black

Data cables have polyethylene foam

Supply lines are SR PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy