B&R X20 Series Module for Use with X20 Series
- RS Stock No.:
- 590-883
- Mfr. Part No.:
- X20MM2436
- Brand:
- B&R
Subtotal (1 unit)*
£449.85
(exc. VAT)
£539.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.85 |
*price indicative
- RS Stock No.:
- 590-883
- Mfr. Part No.:
- X20MM2436
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Accessories | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, CE, EN 55011, EN 60068-2-60, EN 60204-1, EN 60529 | |
| Supply Voltage | 18V, 48V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Accessories | ||
Product Type Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, CE, EN 55011, EN 60068-2-60, EN 60204-1, EN 60529 | ||
Supply Voltage 18V, 48V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Motor bridge module is used to control 2 DC motors with a nominal voltage of 24 to 39 VDC ±25% at a nominal current up to 3 A. The module can be reconfigured and used in current controller mode for controlling inductive loads. The module is also equipped with 4 digital inputs, which can be used as incremental counters. Each motor is controlled with a full-bridge (H-bridge). This enables the motors to be moved in both directions.
15 Hz to 50 kHz frequency and 16-bit
Frequency mode with 10 to 6553.5 Hz or 1 to 655.35 Hz resolution
Configurable dither
2x 2 inputs 24V can be configured as AB
Sink connection
1-wire connections
Related links
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Module for Use with Stepper Motor
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series


