B&R X20 Series Interface Module for Use with Powerlink Interface
- RS Stock No.:
- 590-869
- Mfr. Part No.:
- X20IF1086-2
- Brand:
- B&R
Subtotal (1 unit)*
£471.34
(exc. VAT)
£565.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.34 |
*price indicative
- RS Stock No.:
- 590-869
- Mfr. Part No.:
- X20IF1086-2
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | Powerlink Interface | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, KC, EN 60529, CE, CCS, ANSI/IEEE 802.3 | |
| Hazardous Area Certification | Ex, ATEX | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With Powerlink Interface | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, KC, EN 60529, CE, CCS, ANSI/IEEE 802.3 | ||
Hazardous Area Certification Ex, ATEX | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module can be used to expand the X20 CPU for specific applications. It is equipped with an POWERLINK interface. This interface uses a 100 Base-FX port. The POWERLINK connection is made using 62.5/125 μm or 50/125 μm fibber optic multimode cable with a duplex LC connection. The module and network status is indicated using LEDs.
POWERLINK for real-time Ethernet communication
100 Base-FX port
Poll response chaining
Dynamic Node Allocation
Related links
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Interface Module for Use with PLC's
