B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-858
- Mfr. Part No.:
- X20DO8331
- Brand:
- B&R
Subtotal (1 unit)*
£179.98
(exc. VAT)
£215.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.98 |
*price indicative
- RS Stock No.:
- 590-858
- Mfr. Part No.:
- X20DO8331
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | KC, UKCA, EN 60529, CE | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals KC, UKCA, EN 60529, CE | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Output Module is equipped with 8 outputs for 1-wire connections. The outputs are designed for a sink circuit. The nominal output current is 2 A. The output supply is fed directly to the module. An additional supply module is not needed. There is no connection between the module and the I/O supply potential on the bus module.
8 digital outputs with 2 A
Sink connection
1-wire connections
Power feed integrated in the module
Integrated output protection
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin


