B&R X20 Series Digital I/O Module for Use with X20 Series

Subtotal (1 unit)*

£126.42

(exc. VAT)

£151.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.42

*price indicative

RS Stock No.:
590-853
Mfr. Part No.:
X20DO6639
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital I/O Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Division 2

Standards/Approvals

ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267

Supply Voltage

230V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital module is equipped with 6 relay outputs with normally open contacts for 240 VAC / 30 VDC. The outputs are single-channel isolated.

Switching current 2 A

6 normally open contacts

Single-channel isolated output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy