B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-847
- Mfr. Part No.:
- X20DO4613
- Brand:
- B&R
Subtotal (1 unit)*
£239.79
(exc. VAT)
£287.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £239.79 |
*price indicative
- RS Stock No.:
- 590-847
- Mfr. Part No.:
- X20DO4613
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | |
| Standards/Approvals | EN 60529, UKCA, CE | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | ||
Standards/Approvals EN 60529, UKCA, CE | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module is equipped with 4 opto-triac outputs using phase-angle control. L and N are fed to the module for zero-crossing detection. The 4 outputs are electrically isolated from one another and are used for controlling external power triacs or nonparallel thyristors.
Outputs electrically isolated from one another
Phase-angle control
Zero-crossing detection
Negative half-waves can be switched off
2-wire connections
240 V coding
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Black Mice
