B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-843
- Mfr. Part No.:
- X20DO2633
- Brand:
- B&R
Subtotal (1 unit)*
£149.89
(exc. VAT)
£179.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.89 |
*price indicative
- RS Stock No.:
- 590-843
- Mfr. Part No.:
- X20DO2633
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61131, UKCA, CE, BMW GS 95011-4, EN 55011, EN 55022, EN 60068-2-60, EN 60529 | |
| Hazardous Area Certification | ATEX, UL cULus, T5, KC, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2 | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 61131, UKCA, CE, BMW GS 95011-4, EN 55011, EN 55022, EN 60068-2-60, EN 60529 | ||
Hazardous Area Certification ATEX, UL cULus, T5, KC, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2 | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module with phase-angle control that is equipped with 2 Triac outputs using 3-line connections. The supply (L and N) is fed directly to the module.
2 digital outputs
Outputs with integrated snubber circuit
Outputs with 48 to 240 VAC
L switching
Zero-crossing detection
Phase-angle control
Open-circuit detection for each channel
Negative half-waves can be switched off
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- RS PRO 5L PP Narrow Neck Carboy Bottle


