B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-836
- Mfr. Part No.:
- X20DI9372
- Brand:
- B&R
Subtotal (1 unit)*
£132.86
(exc. VAT)
£159.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.86 |
*price indicative
- RS Stock No.:
- 590-836
- Mfr. Part No.:
- X20DI9372
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Input Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, UKCA, LR ENV1, KR, KC, EN 61131-2, EN 60529, EN 60068-2-60, DNV, cULus, CE, CCSAUS, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, ATEX Zone 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Input Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UL, UKCA, LR ENV1, KR, KC, EN 61131-2, EN 60529, EN 60068-2-60, DNV, cULus, CE, CCSAUS, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, ATEX Zone 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 12 inputs for 1-wire connections. The module is designed for source input wiring.
12 digital inputs
Source connection
1-wire connections
Software input filter can be configured for entire module
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Cable Plastic Conduit


