B&R X20 Series Digital I/O Module for Use with X20 Series

Subtotal (1 unit)*

£46.77

(exc. VAT)

£56.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.77

*price indicative

RS Stock No.:
590-825
Mfr. Part No.:
X20DI4372
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital I/O Module

Accessory Type

Digital Input Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

ABS, BV EC33B, CCS, CE, DNV, EN 60529, EN 61131-2, KC, KR, UKCA, LR ENV1

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X

Communication Protocol

Can I/O

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 4 inputs for 3-wire connections. Software input filter can be configured for entire module.

Source connection

3-wire connections

24 VDC and GND for sensor supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy