B&R X20 Series Power Module for Use with X20 Series
- RS Stock No.:
- 590-773
- Mfr. Part No.:
- X20PS8002
- Brand:
- B&R
Subtotal (1 unit)*
£55.82
(exc. VAT)
£66.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £55.82 |
*price indicative
- RS Stock No.:
- 590-773
- Mfr. Part No.:
- X20PS8002
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Power Module | |
| Product Type | Power Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, CE, EN 60529, EN 60068-2-60 | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Power Module | ||
Product Type Power Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, CE, EN 60529, EN 60068-2-60 | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Supply module is used to supply X20 stand-alone devices. These include e.g. the X20HB8884 POWERLINK compact link selector and the X20HB8880 stand alone hub.
Supply for X20 stand-alone devices
No electrical isolation between the I/O supply and the device power supply
Related links
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series


