B&R X20 Series Power Module for Use with X20 Series
- RS Stock No.:
- 590-772
- Mfr. Part No.:
- X20PS4951
- Brand:
- B&R
Subtotal (1 unit)*
£205.54
(exc. VAT)
£246.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.54 |
*price indicative
- RS Stock No.:
- 590-772
- Mfr. Part No.:
- X20PS4951
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Power Module | |
| Product Type | Power Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | CE, DNV GL, EAC, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UL cULus E115267 | |
| Supply Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Power Module | ||
Product Type Power Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals CE, DNV GL, EAC, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UL cULus E115267 | ||
Supply Voltage 20V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Potentiometer supply module can be used to supply four potentiometers with ±10 V. The data is evaluated using standard analogue input modules.
Open circuit and short circuit detection
Simple implementation of potentiometer inputs
4x supply
Related links
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series


