B&R X20 Series Power Module for Use with X20 Series
- RS Stock No.:
- 590-771
- Mfr. Part No.:
- X20PS3310
- Brand:
- B&R
Subtotal (1 unit)*
£119.98
(exc. VAT)
£143.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.98 |
*price indicative
- RS Stock No.:
- 590-771
- Mfr. Part No.:
- X20PS3310
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Power Module | |
| Product Type | Power Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX Zone 2, Groups ABCD, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | UL, UKCA, KC, HazLoc cCSAus, EN 60529, EAC, cULus, CE | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Power Module | ||
Product Type Power Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX Zone 2, Groups ABCD, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals UL, UKCA, KC, HazLoc cCSAus, EN 60529, EAC, cULus, CE | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Supply module is equipped with a feed for the X2X Link as well as the internal I/O supply. The module has an integrated replaceable fuse for the I/O supply.
Feed for X2X Link and internal I/O supply
Electrical isolation of feed and X2X Link supply
Redundancy of X2X Link supply possible by operating multiple supply modules simultaneously
Fuse for I/O supply integrated in module
Related links
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series


