B&R X20 Series Power Module for Use with X20 Series
- RS Stock No.:
- 590-770
- Mfr. Part No.:
- X20PS2110
- Brand:
- B&R
Subtotal (1 unit)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.99 |
*price indicative
- RS Stock No.:
- 590-770
- Mfr. Part No.:
- X20PS2110
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Power Module | |
| Product Type | Power Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, CE, EN 60529, EN ISO 13849-1 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Power Module | ||
Product Type Power Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, CE, EN 60529, EN ISO 13849-1 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Power supply module is used for the internal I/O power supply. The module has an integrated replaceable fuse for the I/O power supply.
24 VDC supply module for internal I/O supply
Fuse for I/O power supply integrated in module
Related links
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series


