B&R X20 Series Power Module for Use with X20 Series

Subtotal (1 unit)*

£62.23

(exc. VAT)

£74.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£62.23

*price indicative

RS Stock No.:
590-769
Mfr. Part No.:
X20PD2113
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Power Module

Accessory Type

Potential Distributor Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

ATEX, UL, UKCA, LR ENV1, KR, KC, HazLoc cCSAus, EAC, DNV, cULus, CE, ABS

Communication Protocol

Can I/O

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH potential distributor module with feed can provide 6x 24 VDC and 6x ground connections from the internal I/O supply on the terminals. This module can also be used instead of a special feed module for the internal I/O supply. The internal 24 VDC supply is connected to the terminal connections through a replaceable microfuse for protection. The 24 VDC feed and the functionality of the fuse are monitored.

Integrated exchangeable microfuse

Monitoring of the fuse

Potential for routing as needed

Can be used as feed module for the I/O supply

Related links