B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-739
- Mfr. Part No.:
- X20DOD322
- Brand:
- B&R
Subtotal (1 unit)*
£107.12
(exc. VAT)
£128.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.12 |
*price indicative
- RS Stock No.:
- 590-739
- Mfr. Part No.:
- X20DOD322
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, Division 2, DNV, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Class I, KC, KR, LR ENV1, T5, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, Division 2, DNV, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Class I, KC, KR, LR ENV1, T5, UKCA, UL cULus E115267 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Output Module is equipped with 8 outputs with 1- or 2-wire connections and GND for signal power supply. The outputs are designed for a source circuit.
8 digital outputs
Source connection
2-wire connections
GND for signal supply
Integrated output protection
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Brass Check Valves


