B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-734
- Mfr. Part No.:
- X20DI2371
- Brand:
- B&R
Subtotal (1 unit)*
£27.82
(exc. VAT)
£33.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.82 |
*price indicative
- RS Stock No.:
- 590-734
- Mfr. Part No.:
- X20DI2371
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | DNV, KR, UKCA, EN 60529, EN 61131-2, LR ENV1, ABS, BV EC33B, CCS, CE | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | CAN | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals DNV, KR, UKCA, EN 60529, EN 61131-2, LR ENV1, ABS, BV EC33B, CCS, CE | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol CAN | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 2 inputs for 3-wire connections. This module is designed for X20 6-pin terminal blocks. If needed (e.g. for logistical reasons), the 12-pin terminal block can also be used.
2 digital inputs
Sink connection
3-wire connections
24 VDC and GND for sensor supply
Software input filter can be configured for entire module
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Cast Iron Castor Wheels


