B&R X20 Series Counter for Use with ABR Encoder
- RS Stock No.:
- 590-729
- Mfr. Part No.:
- X20DC2396
- Brand:
- B&R
Subtotal (1 unit)*
£417.68
(exc. VAT)
£501.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £417.68 |
*price indicative
- RS Stock No.:
- 590-729
- Mfr. Part No.:
- X20DC2396
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | X20 | |
| For Use With | ABR Encoder | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Hazardous Area Certification | UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, Division 2, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series X20 | ||
For Use With ABR Encoder | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Hazardous Area Certification UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, Division 2, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with two inputs for an ABR incremental encoder with 24 V encoder signal.
2 ABR incremental encoder 24 V
2 additional inputs e.g. for home enable switch
24 VDC and GND for encoder supply
Related links
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with SinCos Encoder Interface
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Counter for Use with RS422 Interface
