B&R X20 Series Controller for Use with PLCs

Subtotal (1 unit)*

£1,467.06

(exc. VAT)

£1,760.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,467.06

*price indicative

RS Stock No.:
589-117
Mfr. Part No.:
X20CP0484-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Controller

Product Type

Controller

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

DNV, EAC, EN 60068-2-60, LR ENV1, UKCA, ABS, BMW GS 95011-4, BV EC33B, CE, cULus E115267

Hazardous Area Certification

HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, T5, FTZÚ 09 ATEX 0083X, Division 2, ATEX

Communication Protocol

Ethernet

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Controllers in the X20 Compact-S family are both powerful and compact. Their fanless, battery-free design makes them completely maintenance-free. This controller is equipped with an ARM Cortex-A9-667 processor, 512 MB RAM, and a 2 GB built-in flash drive. It also includes 64 kB of FRAM for storing remanent variables.

512 MB DDR3 SDRAM

2 GB onboard flash drive

Fanless

No battery

Extremely compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy