Phoenix Contact PLC-RSC-230UC/ 1/SEN Series Relay for Use with PLC, AC / DC Voltage Source, Single Switch Contact, 230
- RS Stock No.:
- 522-404
- Mfr. Part No.:
- 2966252
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£19.291
(exc. VAT)
£23.149
(inc. VAT)
- RS Stock No.:
- 522-404
- Mfr. Part No.:
- 2966252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Range | Phoenix Contact | |
| Series | PLC-RSC-230UC/ 1/SEN | |
| Number of Inputs | 1 | |
| Input Type | AC / DC Voltage Source | |
| Output Type | Single Switch Contact | |
| Number of Outputs | 1 | |
| For Use With | PLC | |
| Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Range Phoenix Contact | ||
Series PLC-RSC-230UC/ 1/SEN | ||
Number of Inputs 1 | ||
Input Type AC / DC Voltage Source | ||
Output Type Single Switch Contact | ||
Number of Outputs 1 | ||
For Use With PLC | ||
Supply Voltage 230 V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE for input functions features basic terminal block with a screw connection and a plug-in miniature relay equipped with a multi-layer gold contact. Designed for DIN rail NS 35/7,5 mounting, it provides one normally open (N/O) contact and supports an input voltage of 230 V AC or 220 V DC, ensuring reliable performance in industrial control applications.
RoHS compliant
IP20 protection rated
Slim design
IP20 protection rated
Slim design
Related links
- Phoenix Contact PLC-RPT-230UC/ 1AU/MS/SEN Series Relay for Use with PLC Single Switch Contact, 230 V ac
- Phoenix Contact PLC-RSC-230UC/21AU/MS Series Relay for Use with PLC Single Switch Contact, 30 V ac
- Phoenix Contact PLC-RSC-230UC/1AU/SEN Series Interface Relay 230V ac/dc Coil, SPST
- Phoenix Contact PLC-RSC-230UC/ 1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 12DC/21/MS Series Relay for Use with PLC Single Switch Contact, 12 V dc
- Phoenix Contact EMG 17-REL/KSR-230/21AU Series Relay Double Switch Contact, 230 V ac/dc
- Phoenix Contact PLC-BPT-230UC/ 1/SEN/SO46 DIN Rail Relay Socket
- Phoenix Contact PLC-RSC-125DC/21/MS Series Relay for Use with PLC Single Switch Contact, 125 V dc

