Phoenix Contact AXL Series Base for Use with PROFIBUS PA Power Supply Plugs
- RS Stock No.:
- 497-478
- Mfr. Part No.:
- 2316393
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£121.16
(exc. VAT)
£145.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.16 |
*price indicative
- RS Stock No.:
- 497-478
- Mfr. Part No.:
- 2316393
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Base | |
| Accessory Type | Plug-In Base | |
| Series | AXL | |
| For Use With | PROFIBUS PA Power Supply Plugs | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus Listed, IEC 61000-4-12, IEC 61158-2, UL, CCC | |
| Communication Protocol | PROFIBUS PA | |
| Supply Voltage | 18.5V, 30.5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Base | ||
Accessory Type Plug-In Base | ||
Series AXL | ||
For Use With PROFIBUS PA Power Supply Plugs | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus Listed, IEC 61000-4-12, IEC 61158-2, UL, CCC | ||
Communication Protocol PROFIBUS PA | ||
Supply Voltage 18.5V, 30.5V | ||
- COO (Country of Origin):
- US
The Phoenix Contact Axioline P base for PROFIBUS PA power supply plugs, designed for reliable Fieldbus power distribution. Supports power supply redundancy when two plugs are installed, ensuring uninterrupted operation. Ideal for industrial applications requiring stable and efficient power management.
DIN rail mounting
IP20 protection rated
Related links
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series Cover for Use with Covers
- Phoenix Contact AXL Series PLC I/O Module for Use with Industrial
- Phoenix Contact AXL Series Analogue Output Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Phoenix Contact AXL Series Bus Connector for Use with Axioline P
- Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
