Banner S15C Series Converter for Use with Sensor

Subtotal (1 unit)*

£110.80

(exc. VAT)

£132.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.80

*price indicative

RS Stock No.:
295-066
Mfr. Part No.:
S15C-MVT-KQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Converter

Product Type

Converter

Series

S15C

For Use With

Sensor

IP Rating

IP65, IP67, IP68

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA, UL

Communication Protocol

Modbus

Supply Voltage

18V dc, 30V dc

COO (Country of Origin):
US
The Banner Modbus Master to IO-Link Device Converter is an advanced solution designed for seamlessly integrating vibration and temperature sensors with Modbus systems. This compact converter streamlines data transmission by automatically sending predefined Modbus registers over IO-Link, effectively bridging the gap between sensor information and Modbus networking. Its rugged, over-molded construction meets high international standards for environmental protection, ensuring reliability in diverse industrial settings.

Includes multiple register sets for comprehensive data access

IO Link communication ensures efficient parameterisation and data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy