Banner R45C Series Converter

Subtotal (1 unit)*

£206.15

(exc. VAT)

£247.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.15

*price indicative

RS Stock No.:
293-361
Mfr. Part No.:
R45C-KII-IIQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Converter

Product Type

Converter

Series

R45C

IP Rating

IP65, IP67, IP68

Hazardous Area Certification

No

Standards/Approvals

UL, UKCA, CE

Communication Protocol

IO-Link

COO (Country of Origin):
US
The Banner R45C IO-Link to Dual Analog Input-Output Converter is designed to streamline the integration of analog inputs and outputs for enhanced control and monitoring in automation applications. This innovative converter enables seamless communication between analog sensors and an IO-Link Master, boosting operational efficiency with its versatile capabilities.

Facilitates easy installation with standard M4 hardware compatibility

Designed to comply with industry standards ensuring safety and reliability

Provides resistance to reverse polarity and transient voltages for increased operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy