Jumo 700101 Series Controller for Use with Meat Processing Industry, Analog, Relay, 110 → 240 V ac
- RS Stock No.:
- 279-222
- Mfr. Part No.:
- 700101/1 (Relais-Modul: 10 Relaisausg. 8S, 2W)
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 279-222
- Mfr. Part No.:
- 700101/1 (Relais-Modul: 10 Relaisausg. 8S, 2W)
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Controller | |
| Range | IMAGO F3000 | |
| Series | 700101 | |
| Input Type | Analog | |
| Output Type | Relay | |
| For Use With | Meat Processing Industry | |
| Supply Voltage | 110 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Controller | ||
Range IMAGO F3000 | ||
Series 700101 | ||
Input Type Analog | ||
Output Type Relay | ||
For Use With Meat Processing Industry | ||
Supply Voltage 110 → 240 V ac | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part is a retrofit board (IMAGO F3000) of the relay module. Please take into account that this extension can only be made for product types with 10 relay outputs, 8 relays (make contacts) and 2 relays (changeover contacts).
Math and logic functions
Program editor
Teleservice via modem
Program editor
Teleservice via modem
Related links
- Jumo 700101 Series Controller for Use with Meat Processing Industry Relay, 110 → 240 V ac
- Jumo Temperature Control Module for use with JUMO IMAGO 500 Multi-Channel Process and Program Controller
- A Guide to Food Contamination
- Jumo PLC I/O Module ILB IB 24 DO32
- Jumo PLC I/O Module FL COM SERVER RS232
- Jumo Temperature Control Module
- Innovations in Food and Beverage Manufacturing
- PPE in the Food and Beverage Industry
