Jumo 700101 Series Controller for Use with Meat Processing Industry, Analog, Relay, 110 → 240 V ac
- RS Stock No.:
- 279-184
- Mfr. Part No.:
- 700101/1 (Relay module:10 relay out(8make,2change
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-184
- Mfr. Part No.:
- 700101/1 (Relay module:10 relay out(8make,2change
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Controller | |
| Range | IMAGO F3000 | |
| Series | 700101 | |
| Input Type | Analog | |
| Output Type | Relay | |
| For Use With | Meat Processing Industry | |
| Supply Voltage | 110 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Controller | ||
Range IMAGO F3000 | ||
Series 700101 | ||
Input Type Analog | ||
Output Type Relay | ||
For Use With Meat Processing Industry | ||
Supply Voltage 110 → 240 V ac | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part is a retrofit board (IMAGO F3000) of the relay module. Please take into account that this extension can only be made for product types with 10 relay outputs, 8 relays (make contacts) and 2 relays (changeover contacts).
Math and logic functions
Teleservice via modem
Program editor
Teleservice via modem
Program editor
Related links
- Jumo 700101 Series Controller for Use with Meat Processing Industry Relay, 110 → 240 V ac
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240
- Jumo 701513 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701514 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 702114 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703042 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 702111 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
