Phoenix Contact PLC-RSC Series Relay, 120/110 V ac/dc
- RS Stock No.:
- 170-460
- Mfr. Part No.:
- 2910511
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-460
- Mfr. Part No.:
- 2910511
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Range | PLC-INTERFACE | |
| Series | PLC-RSC | |
| Supply Voltage | 120/110 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Range PLC-INTERFACE | ||
Series PLC-RSC | ||
Supply Voltage 120/110 V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is an essential component for various applications. This relay module consists of a relay base and a pluggable multilayer gold contact relay with manual operation. It features an integrated status LED, screw connection, and 2 changeover contacts. With a wide input voltage range of 120V AC / 110V DC, this module offers versatile functionality. It comes with a bridge rectifier for added convenience. The Relay Module is made to order and has a compact design, making it suitable for a range of industrial settings.
Manual operation feature for control
Screw connection for secure installation
Two changeover contacts for diverse functions
Bridge rectifier included for convenience
Screw connection for secure installation
Two changeover contacts for diverse functions
Bridge rectifier included for convenience
Related links
- Phoenix Contact PLC-RSC-120UC/21-21AU Series Relay Module Interface Relay 120 V ac Coil 4.5 mA
- Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RSC-120UC/21-21/EX Series Interface Relay 110/120 V ac/dc Coil 33 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 120/110 V ac/dc Coil 5 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 120/110 V ac/dc Coil 5 mA
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 110 V dc, 120V ac Control
- Phoenix Contact PLC-RSC-230UC/21/EX Series Interface Relay 220/230 V ac/dc Coil (110 V dc) 3 mA, (120
- Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay 110 V ac/dc Coil 15.3 mA
