SAM Foldable Creeper Polyvinyl Chloride Inspection Creeper, 90 kg Load, 140 mm 921mm, 431 mm
- RS Stock No.:
- 666-261
- Mfr. Part No.:
- TL3000N
- Brand:
- SAM
Subtotal (1 unit)*
£113.17
(exc. VAT)
£135.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.17 |
*price indicative
- RS Stock No.:
- 666-261
- Mfr. Part No.:
- TL3000N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Load Capacity | 90kg | |
| Product Type | Inspection Creeper | |
| Truck Style | Creeper | |
| Platform Material | Polyvinyl Chloride | |
| Number of Platforms | 1 | |
| Overall Length | 921mm | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Width | 431mm | |
| Overall Height | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Load Capacity 90kg | ||
Product Type Inspection Creeper | ||
Truck Style Creeper | ||
Platform Material Polyvinyl Chloride | ||
Number of Platforms 1 | ||
Overall Length 921mm | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Width 431mm | ||
Overall Height 140mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Inspection creeper designed to enhance your workshop experience, transforming effortlessly from a sleeper-bed to a work chair in just five seconds. Built to last, the creeper features a robust steel frame covered with Durable PVC, ensuring it withstands the demands of any project. With seven swivel wheels for seamless mobility and a three-position tilting cushion for added comfort, this creeper is perfect for those who require a reliable and versatile tool. It also includes a handy tool tray, making it an indispensable companion for any professional or DIY enthusiast navigating the rigours of a busy workshop.
Transforms from bed to chair in five seconds for versatile use
Robust steel frame ensures durability under heavy use
Durable PVC covering provides added protection
Equipped with seven swivel wheels for effortless movement
Three-position tilting cushion offers customizable comfort
Tool tray included for convenient storage of equipment
Lightweight design at 11 kg for easy handling
Space-efficient dimensions ensure compatibility with various workshop settings
Related links
- Bahco Foldable Inspection Creeper 135 mm 1.01m, 490 mm
- HAZET Foldable Creeper Foam Trolley 135 mm 1.198m, 440 mm
- Bahco Inspection Creeper 120 mm 1.02m, 590 mm
- Bahco Foam Inspection Creeper 460 mm 135mm, 1.02 m
- Facom Structural Foam Tilt Truck Inspection Creeper 100 mm
- SAM Creeper Polyethylene Creeper 100 mm 930mm, 440 mm
- HAZET Creeper Plastic Trolley 115 mm 1.03m, 480 mm
- Guitel Hervieu Foldable Flatbed Steel Platform Trolley 1.05 m 1.125m, 600 mm
