RS PRO Transparent Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 1 mm
- RS Stock No.:
- 704-8223
- Distrelec Article No.:
- 304-19-601
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£61.11
(exc. VAT)
£73.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £61.11 |
| 3 - 9 | £56.83 |
| 10 - 29 | £53.77 |
| 30 + | £48.89 |
*price indicative
- RS Stock No.:
- 704-8223
- Distrelec Article No.:
- 304-19-601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Transparent | |
| Product Type | Plastic Sheet | |
| Length | 2.05m | |
| Width | 1.25m | |
| Thickness | 1mm | |
| Material | Polycarbonate | |
| Density | 1.2g/cm³ | |
| Tensile Strength | 62MPa | |
| Hardness | R 118 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.35% | |
| Thermal Conductivity | 0.17W/mK | |
| Standards/Approvals | DIN 50014 | |
| Maximum Operating Temperature | 120°C | |
| Adhesive Backing | No | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Transparent | ||
Product Type Plastic Sheet | ||
Length 2.05m | ||
Width 1.25m | ||
Thickness 1mm | ||
Material Polycarbonate | ||
Density 1.2g/cm³ | ||
Tensile Strength 62MPa | ||
Hardness R 118 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.35% | ||
Thermal Conductivity 0.17W/mK | ||
Standards/Approvals DIN 50014 | ||
Maximum Operating Temperature 120°C | ||
Adhesive Backing No | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- GB
RS PRO Clear Polycarbonate Sheet- PC Sheet : Polycarbonate
From RS PRO, comes a high-quality polycarbonate Sheet. Manufactured to industry standards and meeting UL 94 HB flame resistance standards, these sheets are of great value.
Polycarbonate is a type of plastic material that has high impact and low scratch resistance making it a very durable polymer. Polycarbonate is very strong can withstand extreme temperatures for longer.
Features and benefits
Applications
These PVC sheets have an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
DIN 50014
Related links
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 4 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 6 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 2 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 5 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 8 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 1.5 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 3 mm
- RS PRO Transparent Polycarbonate Plastic Sheet, 1.25 m x 610mm x 1 mm
