RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 2 mm

Image representative of range

Subtotal (1 unit)*

£51.07

(exc. VAT)

£61.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.07

*price indicative

RS Stock No.:
814-378
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Solid Plastic Sheets

Length

1.83m

Width

1.22m

Thickness

2mm

Material

High Impact Polystyrene

Density

1.06g/cm³

Tensile Strength

25MPa

Maximum Operating Temperature

80°C

Adhesive Backing

No

COO (Country of Origin):
IE
The RS PRO Recycled High Impact Polystyrene (HIPS) Gloss Sheet offers a sustainable solution is designed for a variety of fabrication and display projects, ensuring excellent mechanical reliability while minimising environmental impact.

Eco-friendly material MADE from post-industrial waste

Excellent machinability ensures easy cutting, drilling, and shaping

Versatile for vacuum forming with a wide heating window

Smooth surface enables high-quality printing without extensive prep

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy