RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm
- RS Stock No.:
- 814-373
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£38.30
(exc. VAT)
£45.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.30 |
*price indicative
- RS Stock No.:
- 814-373
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | White | |
| Length | 1.83m | |
| Width | 1.22m | |
| Thickness | 1.5mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour White | ||
Length 1.83m | ||
Width 1.22m | ||
Thickness 1.5mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene (HIPS) Gloss Sheet is a versatile thermoplastic Ideal for fabrication and display projects, offering a sustainable and solution for various applications.
Eco-friendly material manufactured from post-industrial waste, reducing environmental impact
Excellent machinability allows for easy cutting, drilling, and CNC routing without splintering
Smooth surface is ready for high-quality screen printing and digital UV printing
Good dielectric strength makes it suitable for electronic housings and internal covers
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm


