RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 70mm Diameter
- RS Stock No.:
- 700-9859
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 700-9859
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Length | 1m | |
| Material | PVC | |
| Form | Rod | |
| Rod Diameter | 70mm | |
| Density | 1.44g/cm³ | |
| Tensile Strength | 500 MPa | |
| Flammability Rating | DIN 4102 B1 | |
| Maximum Operating Temperature | +60°C | |
| Suitability | Battery Separators & Signs, Chemical Apparatus, Insulators, Pallets, Plugs, Tank Linings | |
| Elongation | 20% | |
| Thermal Conductivity | 0.159W/mK | |
| Hardness | Shore D 65 to 80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Length 1m | ||
Material PVC | ||
Form Rod | ||
Rod Diameter 70mm | ||
Density 1.44g/cm³ | ||
Tensile Strength 500 MPa | ||
Flammability Rating DIN 4102 B1 | ||
Maximum Operating Temperature +60°C | ||
Suitability Battery Separators & Signs, Chemical Apparatus, Insulators, Pallets, Plugs, Tank Linings | ||
Elongation 20% | ||
Thermal Conductivity 0.159W/mK | ||
Hardness Shore D 65 to 80 | ||
