RS PRO Brown Polyimide PI Rod, 250mm x 25.4mm Diameter
- RS Stock No.:
- 688-9405
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 688-9405
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Brown | |
| Length | 250mm | |
| Material | Polyimide | |
| Form | Rod | |
| Rod Diameter | 25.4mm | |
| Density | 1.38g/cm³ | |
| Impact Strength | 9.8kJ/m² | |
| Tensile Strength | 118 MPa | |
| Maximum Operating Temperature | +300°C | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 6.1% | |
| Suitability | Food & Semiconductor Technology, Friction Rings, Insulators, Medical, Switch Parts, Valve Faces | |
| Hardness | Shore D 90 | |
| Water Absorption | 3.38% | |
| Thermal Conductivity | 0.22W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Brown | ||
Length 250mm | ||
Material Polyimide | ||
Form Rod | ||
Rod Diameter 25.4mm | ||
Density 1.38g/cm³ | ||
Impact Strength 9.8kJ/m² | ||
Tensile Strength 118 MPa | ||
Maximum Operating Temperature +300°C | ||
Flammability Rating UL 94 V-0 | ||
Elongation 6.1% | ||
Suitability Food & Semiconductor Technology, Friction Rings, Insulators, Medical, Switch Parts, Valve Faces | ||
Hardness Shore D 90 | ||
Water Absorption 3.38% | ||
Thermal Conductivity 0.22W/mK | ||
