Stock information currently inaccessible
- RS Stock No.:
- 511-9187
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Length | 1.22m | |
| Material | Acetal | |
| Form | Rod | |
| Rod Diameter | 25mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 55 MPa | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | +100°C | |
| Water Absorption | 0.5% | |
| Elongation | 30% | |
| Hardness | M 86 Rockwell | |
| Polymer Type | Copolymer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Length 1.22m | ||
Material Acetal | ||
Form Rod | ||
Rod Diameter 25mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 55 MPa | ||
Flammability Rating UL 94 HB | ||
Maximum Operating Temperature +100°C | ||
Water Absorption 0.5% | ||
Elongation 30% | ||
Hardness M 86 Rockwell | ||
Polymer Type Copolymer | ||
- COO (Country of Origin):
- US
RS PRO Red Acetal Rod, 1.22 m x 25 mm Diameter
If you're looking for a rod that will hold up in high-wear applications, choose this RS PRO red acetal rod. It's suitable for a variety of applications, from hobbies at home to connecting and strengthening components in factories.
The rod's acetal material makes it rigid and durable enough to provide effective structural support. It's also easy to machine and drill, meaning you can custom-fit the rod for a variety of projects.
You'll find this rod useful for attaching items like instrument handles and friction bearings. Its UL 94 HB flammability rating from Underwriters Laboratories means it burns slowly when positioned horizontally, offering protection from fire.
The rod's acetal material makes it rigid and durable enough to provide effective structural support. It's also easy to machine and drill, meaning you can custom-fit the rod for a variety of projects.
You'll find this rod useful for attaching items like instrument handles and friction bearings. Its UL 94 HB flammability rating from Underwriters Laboratories means it burns slowly when positioned horizontally, offering protection from fire.
Features and Benefits
- Red colour
- Density of 1.41 g/cm³
- Elongation of 30%
- Flammability rating of UL 94 HB
- Rod form
- Hardness of M 86 Rockwell
- Length of 1.22 m
- Rod diameter of 25 mm
- Acetal material
- Maximum operating temperature of +100°C
- Copolymer polymer type
- Tensile strength of 55 MPa
- Water absorption of 0.5%
