RS PRO Grey Polyvinyl Chloride (PVC) Rod, 1m x 18mm Diameter
- RS Stock No.:
- 438-6342
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 2
£16.88
(exc. VAT)
£20.26
(inc. VAT)
- RS Stock No.:
- 438-6342
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Length | 1m | |
| Material | PVC | |
| Form | Rod | |
| Rod Diameter | 18mm | |
| Density | 1.47g/cm³ | |
| Tensile Strength | 55 MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | +60°C | |
| Hardness | 130 Ball Indentation | |
| Water Absorption | 0.2% | |
| Elongation | 20% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Length 1m | ||
Material PVC | ||
Form Rod | ||
Rod Diameter 18mm | ||
Density 1.47g/cm³ | ||
Tensile Strength 55 MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature +60°C | ||
Hardness 130 Ball Indentation | ||
Water Absorption 0.2% | ||
Elongation 20% | ||
Related links
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 25 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 6 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 20 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 15 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 40 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 60 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 50 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 30 mm Diameter

