RS PRO Beige, Grey Polypropylene PP Rod, 1m x 30mm Diameter
- RS Stock No.:
- 313-6304
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 313-6304
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige, Grey | |
| Length | 1m | |
| Material | Polypropylene | |
| Form | Rod | |
| Rod Diameter | 30mm | |
| Density | 0.91g/cm³ | |
| Tensile Strength | 35 MPa | |
| Maximum Operating Temperature | +100°C | |
| Flammability Rating | UL 94 HB | |
| Thermal Conductivity | 0.22W/mK | |
| Melting Point | +165°C | |
| Elongation | 65% | |
| Hardness | 80 Ball Indentation | |
| Water Absorption | 0.03% | |
| Suitability | Chemical Apparatus, Food Processing Industry, Insulators, Pallets & Drip Pans, Seals, Ventilation Ducts, Water Treatment Plants | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige, Grey | ||
Length 1m | ||
Material Polypropylene | ||
Form Rod | ||
Rod Diameter 30mm | ||
Density 0.91g/cm³ | ||
Tensile Strength 35 MPa | ||
Maximum Operating Temperature +100°C | ||
Flammability Rating UL 94 HB | ||
Thermal Conductivity 0.22W/mK | ||
Melting Point +165°C | ||
Elongation 65% | ||
Hardness 80 Ball Indentation | ||
Water Absorption 0.03% | ||
Suitability Chemical Apparatus, Food Processing Industry, Insulators, Pallets & Drip Pans, Seals, Ventilation Ducts, Water Treatment Plants | ||
- COO (Country of Origin):
- DE
Standards
DIN 50 014
