RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter

Stock information currently inaccessible
RS Stock No.:
297-0131
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

COO (Country of Origin):
DE

RS PRO Beige PolyEtherEtherKetone PEEK Rod, 300 mm x 20 mm Diameter


Need a strong and sturdy rod for building electrical or mechanical equipment? This PolyEtherEtherKetone (PEEK) rod from RS PRO withstands a range of extreme environments to ensure your hardware keeps working safely and effectively. It's often used for fabricating parts in industrial settings involving large amounts of wear and strain.
The glass-fibre material offers high dimensional stability, meaning it's built to withstand vibrations, pressure and tension. It's rigid too, so it will keep its shape even under long-term stress. Its hydrolysis resistance means it won't degrade even when in contact with superheated steam. The material is also a good electrical insulator, so it won't interfere with nearby circuitry or powered equipment.
The rod has an Underwriters Laboratories flammability rating of UL 94 V-0, meaning any drops of molten plastic won't be in flames. You can use this rod in a range of demanding applications, including as parts of a plug or as a thermal or electrical insulator.

Features and Benefits


• Beige colour
• Density of 1.49 g/cm³
• Elongation of 2.5%
• Flammability rating of UL 94 V-0
• Rod form
• Hardness of M 103 Rockwell
• Length of 300 mm
• Diameter of 20 mm
• Polyetheretherketone (PEEK) material
• Maximum operating temperature of +260°C
• Tensile strength of 180 MPa
• Water absorption of 0.1%