Stock information currently inaccessible
- RS Stock No.:
- 193-5301
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Length | 500mm | |
| Material | Nylon | |
| Form | Rod | |
| Rod Diameter | 70mm | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 75 MPa | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | +170°C | |
| Elongation | 60% | |
| Water Absorption | 6% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Length 500mm | ||
Material Nylon | ||
Form Rod | ||
Rod Diameter 70mm | ||
Density 1.15g/cm³ | ||
Tensile Strength 75 MPa | ||
Flammability Rating UL 94 HB | ||
Maximum Operating Temperature +170°C | ||
Elongation 60% | ||
Water Absorption 6% | ||
- COO (Country of Origin):
- DE
Standards
DIN 50 014
