Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 1
£56.57
(exc. VAT)
£67.88
(inc. VAT)
- RS Stock No.:
- 824-446
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Material | Acrylic | |
| Form | Rod | |
| Rod Diameter | 30mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 65 MPa | |
| Maximum Operating Temperature | +70°C | |
| Hardness | M 90 Rockwell | |
| Water Absorption | 0.005% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Material Acrylic | ||
Form Rod | ||
Rod Diameter 30mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 65 MPa | ||
Maximum Operating Temperature +70°C | ||
Hardness M 90 Rockwell | ||
Water Absorption 0.005% | ||
- COO (Country of Origin):
- IT
Standards
DIN 50014

