Tufnol® Cotton Laminated Plastic, 1.17m x 45mm Diameter
- RS Stock No.:
- 771-437
- Brand:
- Tufnol®
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 771-437
- Brand:
- Tufnol®
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol® | |
| Length | 1.17m | |
| Material | Laminated Plastic | |
| Laminated | Yes | |
| Laminate Material | Fine Weave Cotton, Phenolic Resin | |
| Form | Rod | |
| Rod Diameter | 45mm | |
| Density | 1.36g/cm³ | |
| Cross Breaking Strength | 150MPa | |
| Impact Strength | 8.6kJ/m² | |
| Maximum Operating Temperature | +120°C | |
| Water Absorption | 2.5mg/cm³ | |
| Thermal Conductivity | 0.37W/mK | |
| Select all | ||
|---|---|---|
Brand Tufnol® | ||
Length 1.17m | ||
Material Laminated Plastic | ||
Laminated Yes | ||
Laminate Material Fine Weave Cotton, Phenolic Resin | ||
Form Rod | ||
Rod Diameter 45mm | ||
Density 1.36g/cm³ | ||
Cross Breaking Strength 150MPa | ||
Impact Strength 8.6kJ/m² | ||
Maximum Operating Temperature +120°C | ||
Water Absorption 2.5mg/cm³ | ||
Thermal Conductivity 0.37W/mK | ||
- COO (Country of Origin):
- GB
Standards
EN 60893 Type PF CC 305