Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 1
£112.48
(exc. VAT)
£134.98
(inc. VAT)
- RS Stock No.:
- 770-096
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Length | 1m | |
| Material | Nylon | |
| Form | Rod | |
| Rod Diameter | 75mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 60 (Wet) MPa, 80 (Dry) MPa | |
| Flammability Rating | UL HB | |
| Maximum Operating Temperature | +170°C | |
| Elongation | 150% | |
| Hardness | 170 Ball Indentation | |
| Water Absorption | 8.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Length 1m | ||
Material Nylon | ||
Form Rod | ||
Rod Diameter 75mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 60 (Wet) MPa, 80 (Dry) MPa | ||
Flammability Rating UL HB | ||
Maximum Operating Temperature +170°C | ||
Elongation 150% | ||
Hardness 170 Ball Indentation | ||
Water Absorption 8.5% | ||
- COO (Country of Origin):
- DE
Nylon 66
"High melting point Nylon 66
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Standards
DIN 50 014

