Stock information currently inaccessible
- RS Stock No.:
- 770-080
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Length | 1m | |
| Material | Nylon | |
| Form | Rod | |
| Rod Diameter | 70mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 60 (Wet) MPa, 80 (Dry) MPa | |
| Maximum Operating Temperature | +170°C | |
| Flammability Rating | UL HB | |
| Hardness | 170 Ball Indentation | |
| Water Absorption | 8.5% | |
| Elongation | 150% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Length 1m | ||
Material Nylon | ||
Form Rod | ||
Rod Diameter 70mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 60 (Wet) MPa, 80 (Dry) MPa | ||
Maximum Operating Temperature +170°C | ||
Flammability Rating UL HB | ||
Hardness 170 Ball Indentation | ||
Water Absorption 8.5% | ||
Elongation 150% | ||
- COO (Country of Origin):
- DE
Nylon 66
"High melting point Nylon 66
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Standards
DIN 50 014
