Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 2
£57.03
(exc. VAT)
£68.44
(inc. VAT)
- RS Stock No.:
- 680-476
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Length | 1m | |
| Material | Acetal | |
| Form | Rod | |
| Rod Diameter | 25mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 60 MPa | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | +100°C | |
| Water Absorption | 0.5% | |
| Hardness | M 86 Rockwell | |
| Elongation | 30% | |
| Polymer Type | Copolymer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Length 1m | ||
Material Acetal | ||
Form Rod | ||
Rod Diameter 25mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 60 MPa | ||
Flammability Rating UL 94 HB | ||
Maximum Operating Temperature +100°C | ||
Water Absorption 0.5% | ||
Hardness M 86 Rockwell | ||
Elongation 30% | ||
Polymer Type Copolymer | ||
- COO (Country of Origin):
- DE
Standards
DIN 50 014

