Subtotal (1 unit)*
£118.15
(exc. VAT)
£141.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.15 |
*price indicative
- RS Stock No.:
- 269-8173
- Mfr. Part No.:
- 7000033093
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 150m | |
| Width | 4m | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 150m | ||
Width 4m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Plastic Film, 150 m Length - 7000033093
This plastic film is designed for industrial applications, offering high performance in vehicle refinishing work. Its unique formulation ensures effective masking, allowing for smooth and precise paint application while safeguarding vehicle surfaces from overspray and damage. This product is tailored for professionals and is recognised for its durability and heat resistance, making it suitable for various environments.
Features & Benefits
• Soft flexing material provides excellent drape and conformability
• Specially treated surface promotes strong paint adhesion
• Reduced risk of ghosting in the presence of moisture
• High tensile and tear strength for enhanced performance
• Suitable for temperatures up to 120°C for different drying methods
• Simple application with compatible masking film dispenser
• Specially treated surface promotes strong paint adhesion
• Reduced risk of ghosting in the presence of moisture
• High tensile and tear strength for enhanced performance
• Suitable for temperatures up to 120°C for different drying methods
• Simple application with compatible masking film dispenser
Applications
• Masking vehicles during paint refinishing processes
• Protecting surfaces in automotive bodywork applications
• Compatible with heat drying equipment
• Suitable for industrial environments requiring transient paint applications
• Protecting surfaces in automotive bodywork applications
• Compatible with heat drying equipment
• Suitable for industrial environments requiring transient paint applications
What precautions should be taken before applying the film?
Ensure the vehicle is dry to prevent moisture from being trapped under the film.
How does the film perform in varying temperature conditions?
The film performs adequately across different temperatures and exposure times during processes.
Can this film be cut easily around intricate vehicle areas?
Yes, though care should be taken when cutting to avoid scratching.
How should the film be stored when not in use?
Store in a clean, dry location at 21°C with 50% humidity.
What personal protective equipment should be used during application?
Always wear the appropriate PPE as recommended for industrial use.
Related links
- Plastic Film, 120m x 5m
- Mylar Plastic Film, 304mm x 200mm x 0.075mm
- Polypropylene Plastic Film, 304mm x 200mm x 0.76mm
- Mylar Plastic Film, 304mm x 200mm x 0.023mm
- Mylar Plastic Film, 304mm x 200mm x 0.125mm
- Polyimide Plastic Film, 304mm x 200mm x 0.025mm
- Mylar Plastic Film, 304mm x 200mm x 0.25mm
- Mylar Plastic Film, 304mm x 200mm x 0.05mm
