Bosch 0.601.5A9.170 Corded 230V 700 W Planer Brushed

Subtotal (1 unit)*

£177.01

(exc. VAT)

£212.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.01

*price indicative

RS Stock No.:
870-755
Mfr. Part No.:
0.601.5A9.170
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Planer

Speed

16500rpm

Power Rating

700W

Corded/Cordless

Corded

Voltage

230V

Motor Type

Brushed

Cutting Depth

2mm

Overall Length

262mm

Cutting Width

82mm

Weight

2.7kg

Overall Width

160mm

Series

PRO

Overall Height

174mm

COO (Country of Origin):
CN
The Bosch Cordless planer delivers exceptional tool control and precision for a range of woodworking tasks, setting a new standard for professional performance with its Compact and ergonomic design.

Rated input power of 700 W ensures robust performance

Planing width of 82 mm accommodates various wood sizes

Adjustable planing depth of 0 to 2 mm allows for tailored results

Weight of 2.7 kg enables easy handling without fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy