RS PRO Plain Bearing, 1.37 in Shaft Diameter, 1.625 in OD
- RS Stock No.:
- 558-560
- Brand:
- RS PRO
Subtotal (1 unit)*
£44.51
(exc. VAT)
£53.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.51 |
*price indicative
- RS Stock No.:
- 558-560
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.37in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.625in | |
| Material | Sintered Bronze | |
| Length | 1.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.37in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.625in | ||
Material Sintered Bronze | ||
Length 1.75in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 1.62 in Outside Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and high wear resistance are essential, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
1.62 in Outside Diameter: Suitable for various shaft sizes, offering flexibility in application.
1-3/4 in Length: Compact design fits into tight spaces without compromising performance.
1.37 in Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality.
Plain Bearing Design: Offers low friction and maintenance-free operation, reducing downtime.
1.62 in Outside Diameter: Suitable for various shaft sizes, offering flexibility in application.
1-3/4 in Length: Compact design fits into tight spaces without compromising performance.
1.37 in Shaft Diameter Compatibility: Ensures a precise fit for optimal functionality.
Plain Bearing Design: Offers low friction and maintenance-free operation, reducing downtime.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
