RS PRO Plain Bearing, 1.24 in Shaft Diameter, 1.625 in OD
- RS Stock No.:
- 558-550
- Brand:
- RS PRO
Subtotal (1 unit)*
£20.51
(exc. VAT)
£24.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.51 |
*price indicative
- RS Stock No.:
- 558-550
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.24in | |
| Outside Diameter | 1.625in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.24in | ||
Outside Diameter 1.625in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
RS PRO offers a robust plain bearing designed for smooth and efficient operation in various industrial applications. This plain bearing is crafted from sintered bronze, providing excellent durability and resistance to wear. Ideal for use in machinery where low friction and high load capacity are essential, this bearing ensures reliable performance and longevity.
Features and Benefits
Sintered Bronze Construction: Provides excellent wear resistance and durability, ensuring long service life.
1-1/2 in Length: Suitable for a wide range of applications, offering versatility in use.
1.63 in Outside Diameter: Ensures compatibility with various housing sizes, facilitating easy integration.
1.24 in Shaft Diameter: Designed to accommodate standard shaft sizes, enhancing operational efficiency.
1-1/2 in Length: Suitable for a wide range of applications, offering versatility in use.
1.63 in Outside Diameter: Ensures compatibility with various housing sizes, facilitating easy integration.
1.24 in Shaft Diameter: Designed to accommodate standard shaft sizes, enhancing operational efficiency.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Construction machinery
Automotive components
Agricultural equipment
Construction machinery
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
