RS PRO Plain Bearing, 3.99 mm Shaft Diameter, 8.03 mm OD
- RS Stock No.:
- 528-928
- Brand:
- RS PRO
Subtotal (1 bag of 15 units)*
£7.88
(exc. VAT)
£9.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.88 | £0.525 |
*price indicative
- RS Stock No.:
- 528-928
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 3.99mm | |
| Outside Diameter | 8.03mm | |
| Material | Sintered Bronze | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 3.99mm | ||
Outside Diameter 8.03mm | ||
Material Sintered Bronze | ||
Length 12mm | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing, 8.03 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for supporting shafts with a diameter of 3.99 mm, ensuring smooth operation and reduced friction.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance
12 mm Length: Suitable for applications requiring Compact and efficient bearing solutions
8.03 mm Outer Diameter: Ensures compatibility with a wide range of housings and assemblies
3.99 mm Shaft Diameter Compatibility: Designed to support specific shaft sizes for optimal fit and function
12 mm Length: Suitable for applications requiring Compact and efficient bearing solutions
8.03 mm Outer Diameter: Ensures compatibility with a wide range of housings and assemblies
3.99 mm Shaft Diameter Compatibility: Designed to support specific shaft sizes for optimal fit and function
Applications
Automotive industry
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key standards: Complies with industry standards for plain bearings
Material properties: Offers self-lubricating capabilities due to the porous structure of sintered bronze
Material properties: Offers self-lubricating capabilities due to the porous structure of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
