RS PRO Plain Bearing, 3.99 mm Shaft Diameter, 7.03 mm OD
- RS Stock No.:
- 528-919
- Brand:
- RS PRO
Subtotal (1 bag of 8 units)*
£10.40
(exc. VAT)
£12.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.40 | £1.30 |
*price indicative
- RS Stock No.:
- 528-919
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 3.99mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 7.03mm | |
| Material | Sintered Bronze | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 3.99mm | ||
Product Type Plain Bearing | ||
Outside Diameter 7.03mm | ||
Material Sintered Bronze | ||
Length 3mm | ||
- COO (Country of Origin):
- US
RS PRO 3 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. The Compact design ensures easy integration into various mechanical systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring longevity.
3 mm Length: Compact size for versatile application in tight spaces.
7.03 mm Outside Diameter: Suitable for a range of shaft sizes, enhancing compatibility.
3.99 mm Shaft Diameter: Designed for precise fitting, reducing friction and improving efficiency.
3 mm Length: Compact size for versatile application in tight spaces.
7.03 mm Outside Diameter: Suitable for a range of shaft sizes, enhancing compatibility.
3.99 mm Shaft Diameter: Designed for precise fitting, reducing friction and improving efficiency.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
